Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMSC 1000S
Newark Part No.49C9062
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMSC 1000S
Newark Part No.49C9062
Technical Datasheet
Coating TypeSolder Mask
Coating Applications-
Dispensing MethodBottle
Coating Colour-
Volume250ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The M292961 is a spot-on solder mask Chemical Coating withstands flux and wave soldering operations. The temporary solder resists used with circuit boards prior to soldering. It is suitable for use with copper, hand, robotic, pneumatic or template screening applications and brush.
Applications
Industrial
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Bottle
Volume
250ml
Product Range
-
Coating Applications
-
Coating Colour
-
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate