Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMM01006
Newark Part No.72C1199
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy93.5, 5, 1.5 Pb, Sn, Ag
External Diameter - Metric0.56mm
External Diameter - Imperial0.022"
Melting Temperature301°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCLead
Product Overview
The MM01006 is a 0.56mm 93.5/5/1.5 grade Cored Solder Wire, made of Pb/Sn/Ag alloy. The cored wire features multiple flux cores technology to provide even and consistent distribution of flux throughout the solder wire. This reliability makes this solder wire ideal for automated wire soldering processes.
- Multiple flux cores technology
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
93.5, 5, 1.5 Pb, Sn, Ag
External Diameter - Imperial
0.022"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.56mm
Melting Temperature
301°C
Weight - Imperial
8.818oz
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
