Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC22739
Newark Part No.53M4892
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Jack
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Jack
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The SPC22739 is a 72-inch black RG-58C/U RF Coaxial Cable Assembly with BNC straight jack to BNC straight plug connection.
- Strain relief
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Jack
Cable Length - Metric
1.8m
Connector Type A
BNC Straight Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6ft
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
