Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC21776Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16M1267
Your Part Number
275 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 25+ | $5.430 |
| 50+ | $4.860 |
| 100+ | $4.230 |
| 250+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21776Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.16M1267
Lamp Base TypeSolder Terminal
Mounting Hole Dia11.1mm
Current Rating-
Supply Voltage28V
Lens Shape-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC21776 is an Incandescent Indicator with solder terminals. It can be mounted in 11.1mm hole diameter. It has glass reinforced polyester housing and nickel-plated brass mounting bushing.
- Midget screw base
- Nylon lens cap
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signalling
Contents
Incandescent Indicator, Lock washer and Nut.
Technical Specifications
Lamp Base Type
Solder Terminal
Current Rating
-
Lens Shape
-
SVHC
No SVHC (07-Jul-2017)
Mounting Hole Dia
11.1mm
Supply Voltage
28V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
