Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC21607Copy
Newark Part No.11M2224
Product RangeMC Round Brass Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $295.660 |
| 25+ | $253.760 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$2,956.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21607Copy
Newark Part No.11M2224
Product RangeMC Round Brass Series
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Body Length25.4mm
Overall Length25.4mm
External Width6.35mm
Product RangeMC Round Brass Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Overall Length
25.4mm
Product Range
MC Round Brass Series
Thread Size - Metric
-
Body Length
25.4mm
External Width
6.35mm
SVHC
No SVHC (27-Jun-2024)
Alternatives for SPC21607
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
