Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $15.700 |
Price for:Each
Minimum: 1
Multiple: 1
$15.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20986
Newark Part No.10M5590
Technical Datasheet
PCB Transformer TypeSafety Isolating
Primary Voltages117V
Secondary Voltages24V
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating4A
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20986 is a control and filament Isolation Transformer with 117V primary and 24V CT @ 4A secondary.
- Chassis-mount
- Leaded process compatible
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Safety Isolating
Secondary Voltages
24V
Frequency Range
-
Current Rating
4A
Transformer Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
Primary Voltages
117V
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
2.5kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate