Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20060Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.31Y4552
Your Part Number
3,703 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 100+ | $4.590 |
| 250+ | $4.310 |
| 500+ | $4.090 |
| 1000+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20060Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.31Y4552
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric914.4mm
Cable Length - Imperial36"
USB StandardUSB 2.0
Jacket ColorGrey
Electronic Marking-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Imperial
36"
Jacket Color
Grey
Product Range
-
Cable Length - Metric
914.4mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for SPC20060
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
