Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19807
Newark Part No.56AC9755
Product RangeMulticomp Pro Jumpers
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 100+ | $0.982 |
| 250+ | $0.891 |
| 500+ | $0.808 |
| 1000+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19807
Newark Part No.56AC9755
Product RangeMulticomp Pro Jumpers
Accessory TypeJumper
For Use WithAddress or Code Strip Line Plugs
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeMulticomp Pro Jumpers
SVHCNo SVHC (19-Jan-2021)
Alternatives for SPC19807
2 Products Found
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
Multicomp Pro Jumpers
For Use With
Address or Code Strip Line Plugs
Pitch Spacing
2.54mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
