Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19780-RHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84K8544
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $70.210 |
| 25+ | $64.580 |
| 50+ | $59.250 |
| 100+ | $54.710 |
| 250+ | $51.160 |
Price for:Each
Minimum: 1
Multiple: 1
$70.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19780-RHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84K8544
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorSilver
No. of Max Strands x Strand Size7 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC19780-RH is a 100ft 4-conductor unshielded flat Telephone Cable with copper conductor of 26AWG wire and silver satin PVC jacket of 2.4 x 4.8 ±0.2mm outer diameter.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Color
Silver
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC19780-RH
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
