Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC19757Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 74M4597 |
| Product Range | Low Profile gender Changers |
| Your Part Number |
493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 100+ | $6.450 |
| 250+ | $5.890 |
| 500+ | $5.460 |
| 1000+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC19757Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 74M4597 |
| Product Range | Low Profile gender Changers |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 15Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Plug |
| Convert To Positions | 15Positions |
| Product Range | Low Profile gender Changers |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 15Positions |
| Convert To Gender | Plug |
| Product Range | Low Profile gender Changers |
| Contact Plating | Gold Plated Contacts |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 15Positions |
| Contact Material | Brass |
| SVHC | Lead (25-Jun-2025) |
Alternatives for SPC19757
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
