Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC19775
Newark Part No.84K8539
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $13.670 |
Price for:Each
Minimum: 500
Multiple: 50
$6,835.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19775
Newark Part No.84K8539
Technical Datasheet
Connector Type A6P4C Modular Plug
Connector to ConnectorModular Plug to 4x Spade Terminals
Cable Length - Imperial25ft
Connector Type B4 Color Coded Spades
Cable Length - Metric7.6m
Jacket ColorIvory
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type A
6P4C Modular Plug
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
Product Range
-
Connector to Connector
Modular Plug to 4x Spade Terminals
Connector Type B
4 Color Coded Spades
Jacket Color
Ivory
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability