Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15467Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74M4596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 100+ | $3.220 |
| 250+ | $2.960 |
| 500+ | $2.760 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15467Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74M4596
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions9Positions
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Positions
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Alternatives for SPC15467
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
