Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15414.Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC1935
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 100+ | $1.830 |
| 250+ | $1.660 |
| 500+ | $1.540 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15414.Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AC1935
Convert From Coax TypeBNC
Convert From GenderReceptacle
Convert To Coax TypeBNC
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance-
Product Range-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
-
RoHS Phthalates Compliant
To Be Advised
Alternatives for SPC15414.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
