Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15330Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79K4922
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 250+ | $2.770 |
| 500+ | $2.470 |
| 1000+ | $2.210 |
| 5000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15330Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79K4922
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15330 is a 37-position gray DC D-sub Connector Plastic Cover with ABS body. This cover comes with steel nickel plated cable clamp, screws, nut and saddle washer.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (07-Jul-2017)
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Alternatives for SPC15330
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
