Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15319Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4913
Your Part Number
927 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 250+ | $6.520 |
| 500+ | $5.440 |
| 1000+ | $4.770 |
| 5000+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15319Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4913
Technical Datasheet
Product Range-
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector Colour-
Contact MaterialBrass
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15319 is a Binding Post made of nickel-plated brass. This binding post features single-wire connection, screw contact termination and ideal for panel mounting. Accepts 14AWG wires.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
-
Contact Plating
Nickel Plated Contacts
Connector Colour
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
