Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658610-3
Newark Part No.42K6649
Product RangeAMPLIMITE HDF-20 Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 10+ | $12.530 |
| 25+ | $12.020 |
Price for:Each
Minimum: 1
Multiple: 1
$13.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658610-3
Newark Part No.42K6649
Product RangeAMPLIMITE HDF-20 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF-20 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead
Alternatives for 1658610-3
1 Product Found
Product Overview
The Amplimite HDF-20 series low-profile Sub-miniature D Connectors for round conductor flat ribbon cable. It has phosphor bronze duplex plated pin contact with gold on mating end, bright tin on termination end with entire contact under-plated nickel, steel, tin or tin plated front shell and thermoplastic housing. The contacts accept 28AWG solid and stranded and 26AWG solid and stranded round conductor flat ribbon cable on 0.05-inch centres.
- Available in all 9, 15, 25, 37 and 50 standard shell sizes
- Available in all-plastic and metal shell plug and receptacle
- Visual inspection of termination possible
- Fluted cover provides positive alignment of cable prior to termination
- Wide range of application tooling
- Patented insulation displacement contact latches into the connector cover
- Contact design provides a gas-tight termination
- Qualified to Battelle level III environment
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF-20 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Metal Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability