Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15155Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 95M7143 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 100+ | $2.970 |
| 250+ | $2.740 |
| 500+ | $2.530 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15155Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 95M7143 |
| D Sub Connector Type | High Density |
| Gender | Plug(View Associated Connectors) |
| Product Range | - |
| No. of Contacts | 62Contacts |
| D Sub Shell Size | DC |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | - |
| D Sub Shell Size | DC |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (07-Jul-2017) |
| Gender | Plug |
|---|---|
| No. of Contacts | 62Contacts |
| Contact Termination Type | Crimp |
| Contact Material | - |
| Connector Body Material | Metal Body |
Alternatives for SPC15155
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
