Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC10017Copy
Newark Part No.18C1890
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
