Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoOVL-3324Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15R2196
Your Part Number
2,209 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
| 10+ | $0.519 |
| 100+ | $0.351 |
| 200+ | $0.276 |
| 500+ | $0.228 |
| 1000+ | $0.182 |
| 2000+ | $0.170 |
| 5000+ | $0.162 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoOVL-3324Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15R2196
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ520nm
Luminous Intensity5cd
Viewing Angle30°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for OVL-3324
3 Products Found
Product Overview
The OVL-3324 is a LED Lamp with water clear lens, made of InGaN/sapphire chip.
- High luminous output
- Mega brightness
- 5V at <100µA Reverse voltage
- -25 to 85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Color
Green
LED Case Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
520nm
Viewing Angle
30°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
