Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCDI0021141SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78X4028
Product RangeMCDI0021 Series
Your Part Number
3,861 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 100+ | $1.370 |
| 250+ | $1.230 |
| 500+ | $1.130 |
| 1000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCDI0021141SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78X4028
Product RangeMCDI0021 Series
Technical Datasheet
Product RangeMCDI0021 Series
Termination-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Terminal TypeWire Splice
Insulator ColourGray
Insulator MaterialPC (Polycarbonate)
Terminal Material-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- No need to remove wire insulation
- No need to splice the wires
- No need for taping
- Water and dust resistant (IP 33)
- Absolutely free from electric shock
- As easy as 1-2-3 operation
- Accommodate all kinds of electric wires
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCDI0021 Series
Wire Size AWG Min
16AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Gray
Terminal Material
-
Termination
-
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
