Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC36371Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.86X1633
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.260 |
| 10+ | $18.420 |
Price for:Each
Minimum: 1
Multiple: 1
$19.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36371Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.86X1633
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial36CFM
Bearing TypePrecision Ball Bearing
Flow Rate - Metric1.02m³/min
Air Flow - CFM36CFM
Noise Rating44dBA
Power Rating-
Rated Speed6900rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating155mA
IP Rating-
Air Flow - m3/min1.02m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
36CFM
Flow Rate - Metric
1.02m³/min
Noise Rating
44dBA
Rated Speed
6900rpm
Current Rating
155mA
Air Flow - m3/min
1.02m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Bearing Type
Precision Ball Bearing
Air Flow - CFM
36CFM
Power Rating
-
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC36371
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
