Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01002Copy
Newark Part No.71Y9192
Technical Datasheet
Board TypeBreadboard / Solderless
Breadboard TypeSolderless Breadboard
Board MaterialABS (Acrylonitrile Butadiene Styrene)
Total Number of Tie Points1580Tie Points
Hole Diameter0.8mm
No. of Distribution Strips / Buses3Bus Strips
No. of Terminal Strips2 Terminal Strips
External Width135mm
Board Dimensions (L x W) - Imperial-
Board Thickness10mm
Board Dimensions (L x W) - Metric-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 2x 640 Contact terminal strip
- 3x 100 Contact distribution strips
- Two binding posts
- Solid aluminum base with rubber feet
- Phosphor bronze / nickel plated spring contacts
- Insertion Range: 20-29AWG(Ø 0.3-0.8mm)
- Material - ABS plastic
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Board Type
Breadboard / Solderless
Board Material
ABS (Acrylonitrile Butadiene Styrene)
Hole Diameter
0.8mm
No. of Terminal Strips
2 Terminal Strips
Board Dimensions (L x W) - Imperial
-
Board Dimensions (L x W) - Metric
-
Breadboard Type
Solderless Breadboard
Total Number of Tie Points
1580Tie Points
No. of Distribution Strips / Buses
3Bus Strips
External Width
135mm
Board Thickness
10mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
