Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002778Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AC4272
Your Part Number
269 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 25+ | $2.740 |
| 100+ | $2.650 |
| 500+ | $2.460 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002778Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AC4272
Bag TypeStatic Shielding (Metal-In)
Width - Imperial24"
Length - Imperial30"
Width - Metric609.6mm
Length - Metric762mm
Film Thickness78.74µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range-
SVHCTo Be Advised
Product Overview
- MPK-1000 series open top, metal-in static shielding transparent bag
- Four layer construction incorporating a polyester dielectric and metal layer
- Flat bag made of polyester/aluminium/polyethylene laminate
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
30"
Length - Metric
762mm
Bag Color
Transparent
Product Range
-
Width - Imperial
24"
Width - Metric
609.6mm
Film Thickness
78.74µm
Seal Type
Heat Seal
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
