Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002770
Newark Part No.70AC4264
Bag TypeStatic Shielding (Metal-In)
Width - Imperial12"
Length - Imperial14"
Width - Metric304.8mm
Length - Metric355.6mm
Film Thickness78.74µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range-
SVHCTo Be Advised
Alternatives for MC002770
1 Product Found
Product Overview
- MPK-1000 series open top, metal-in static shielding transparent bag
- Four layer construction incorporating a polyester dielectric and metal layer
- Flat bag made of polyester/aluminium/polyethylene laminate
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
14"
Length - Metric
355.6mm
Bag Color
Transparent
Product Range
-
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
78.74µm
Seal Type
Heat Seal
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate