Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002570- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AN0772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.140 |
Price for:Each
Minimum: 1
Multiple: 1
$34.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002570- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AN0772
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourTransparent
Volume-
Weight250g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Transparent
Weight
250g
SVHC
No SVHC (04-Feb-2026)
Dispensing Method
Packet
Volume
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
