Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC001807Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63AK6825
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 25+ | $0.368 |
| 50+ | $0.356 |
| 100+ | $0.350 |
| 250+ | $0.343 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001807Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.63AK6825
Breadboard TypeBreadboard Distribution/Bus Strip
Total Number of Tie Points50Tie Points
No. of Distribution Strips / Buses1Bus Strips
No. of Terminal Strips-
Board Dimensions (L x W) - Imperial3.23" x 0.36"
Board Dimensions (L x W) - Metric82mm x 9mm
SVHCTo Be Advised
Technical Specifications
Breadboard Type
Breadboard Distribution/Bus Strip
No. of Distribution Strips / Buses
1Bus Strips
Board Dimensions (L x W) - Imperial
3.23" x 0.36"
SVHC
To Be Advised
Total Number of Tie Points
50Tie Points
No. of Terminal Strips
-
Board Dimensions (L x W) - Metric
82mm x 9mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
