Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC001797
Newark Part No.24AC5040
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001797
Newark Part No.24AC5040
Technical Datasheet
Board TypeMatrix Board
Board Material-
Hole Diameter1mm
External Height160mm
External Width100mm
Board Thickness1.2mm
SVHCTo Be Advised
Alternatives for MC001797
5 Products Found
Product Overview
The MC001797 from Multicomp is a strip board.
- Dimension is 160mm x 100mm x 1.2mm
- 2280 holes with 2.54mm (0.1inch) pitch spacing and 1mm hole diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
100mm
SVHC
To Be Advised
Board Material
-
External Height
160mm
Board Thickness
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate