Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001796Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AC5039
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.760 |
| 25+ | $1.670 |
| 50+ | $1.580 |
| 100+ | $1.500 |
| 250+ | $1.400 |
| 500+ | $1.270 |
| 1000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for MC001796
3 Products Found
Product Overview
The MC001796 from Multicomp is a strip board.
- Dimension is 100mm x 100mm x 1.2mm
- 1368 holes with 2.54mm (0.1inch) pitch spacing and 1mm hole diameter
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
100mm
SVHC
To Be Advised
Board Material
-
External Height
100mm
Board Thickness
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
