Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001627Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.14AC8518
Your Part Number
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $75.010 |
| 10+ | $71.150 |
| 50+ | $65.150 |
| 100+ | $61.290 |
| 250+ | $56.360 |
Price for:Each
Minimum: 1
Multiple: 1
$75.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001627Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.14AC8518
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial53CFM
Air Flow - CFM53CFM
Flow Rate - Metric90.1m³/h
Noise Rating44.5dBA
Power Rating3.6W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating75mA
IP RatingIP68
Air Flow - m3/min1.51m³/min
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
53CFM
Noise Rating
44.5dBA
Rated Speed
4200rpm
Current Rating
75mA
Air Flow - m3/min
1.51m³/min
SVHC
No SVHC (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
53CFM
Flow Rate - Metric
90.1m³/h
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
