Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001622Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.14AC8513
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 50+ | $33.610 |
| 100+ | $31.360 |
| 250+ | $28.490 |
Price for:Each
Minimum: 50
Multiple: 50
$1,680.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001622Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.14AC8513
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial41CFM
Bearing TypeBall Bearing
Flow Rate - Metric1.16m³/min
Air Flow - CFM41CFM
Noise Rating33dBA
Power Rating-
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min1.16m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
41CFM
Flow Rate - Metric
1.16m³/min
Noise Rating
33dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
1.16m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
41CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
