Print Page
798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.440 |
| 5+ | $36.610 |
| 10+ | $34.950 |
| 25+ | $33.070 |
| 50+ | $30.730 |
| 100+ | $28.840 |
| 250+ | $26.030 |
| 5000+ | $25.510 |
Price for:Each
Minimum: 1
Multiple: 1
$39.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | KAM1015DCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 24M3180 |
| Product Range | MP-KAM |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 2 Output |
| Output Power Max | 10W |
| Output Voltage - Output 1 | 15VDC |
| Output Current - Output 1 | 335mA |
| Output Voltage - Output 2 | -15VDC |
| Output Current - Output 2 | 335mA |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 265V AC |
| Width | 50.8mm |
| Height | 22.6mm |
| Depth | 76.2mm |
| Product Range | MP-KAM |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 10W |
| Output Current - Output 1 | 335mA |
| Output Current - Output 2 | 335mA |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 265V AC |
| Height | 22.6mm |
| Product Range | MP-KAM |
| No. of Outputs | 2 Output |
|---|---|
| Output Voltage - Output 1 | 15VDC |
| Output Voltage - Output 2 | -15VDC |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 50.8mm |
| Depth | 76.2mm |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

