Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoEB2-10-M-C-CSD
Newark Part No.04R6744
Product RangeMPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEB2-10-M-C-CSD
Newark Part No.04R6744
Product RangeMPC Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Product RangeMPC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
10Positions
Wire Size (AWG)
28AWG to 20AWG
Conductor Area CSA
-
Rated Current
10A
Product Range
MPC Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
