Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $216.430 |
| 10+ | $201.660 |
| 25+ | $189.490 |
| 50+ | $185.140 |
| 100+ | $178.190 |
Price for:Each
Minimum: 1
Multiple: 1
$216.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDSIEC2E-EV16P-NC
Newark Part No.27X8815
EV Connector StandardCCS Type 2
Contact GenderPin
No. of Contacts7 Contact
Current Rating16A
Voltage Rating240VAC
IP RatingIP44
IP RatingIP44
EV Charging LevelLevel 2
Cable Length-
Contact TerminationCrimp
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
EV Connector Standard
CCS Type 2
Contact Gender
Pin
Current Rating
16A
IP Rating
IP44
EV Charging Level
Level 2
Contact Termination
Crimp
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
No. of Contacts
7 Contact
Voltage Rating
240VAC
IP Rating
IP44
Cable Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
