Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCCS-ZY-1614Copy
Newark Part No.14T2268
Product RangeCCS-ZY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.436 |
Price for:Each
Minimum: 1000
Multiple: 1000
$436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCCS-ZY-1614Copy
Newark Part No.14T2268
Product RangeCCS-ZY Series
Technical Datasheet
Insulator ColourBlue
Product RangeCCS-ZY Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CCS-ZY-1614 is a Butt Splice Terminal made of copper with electro-tin plated finish. It comes with a blue nylon 6/6 insulator. It accepts 16 to 14AWG wire.
- -40 to 167°F Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (16-Jul-2019)
Product Range
CCS-ZY Series
Wire Size AWG Max
14AWG
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Alternatives for CCS-ZY-1614
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
