Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No8476-0440Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16N822
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $15.440 |
| 10+ | $14.010 |
| 25+ | $13.710 |
| 50+ | $13.400 |
| 100+ | $12.670 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$77.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No8476-0440Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16N822
Height9.5mm
External Diameter6mm
Spacer Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Height
9.5mm
Spacer Material
-
SVHC
No SVHC (15-Jan-2019)
External Diameter
6mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
