Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Alternatives for 6S6DC/130V-10PK
1 Product Found
Product Overview
The 6S6DC/130V-10PK is a 130V Incandescent Lamp with BA15d lamp base. The lamp with C-7A filament, 3.1 mean spherical candle power, S-6 bulb, 1500 hours average bulb life.
- 6W Power rating
- 0.046A Current rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
130V
Bulb Size
S-6
Average Bulb Life
1500h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
BA15d
MSCP
3.1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
