Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2417Copy
Newark Part No.92N4922
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length12.7mm
Outer Diameter6.35mm
Inner Diameter-
Spacer TypeHex
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 2417 is a 12.7mm hex Tapped Spacer made of nylon 6.6.
- 0.25" Hex body size
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6.35mm
Spacer Type
Hex
SVHC
No SVHC (15-Jan-2019)
Overall Length
12.7mm
Inner Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
