Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1487Copy
Newark Part No.92N4433
Technical Datasheet
Supply Voltage14V
Lamp Base TypeMiniature Screw
Bulb SizeT-3 1/4
MSCP1.4
Average Bulb Life3000h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage
14V
Bulb Size
T-3 1/4
Average Bulb Life
3000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Miniature Screw
MSCP
1.4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
