Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW25QR002FTL SMD Current Sense Resistor, WW25Q Series, 0.002 ohm, 1 W, 1%, 2512 [6432 Metric] RoHS Compliant: Yes](https://www.newark.com/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW25QR002FTLCopy
Newark Part No.
Full Reel58Y7550
Re-Reel68Y8729
Cut Tape68Y8729
Product RangeWW Series
Your Part Number
12,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW25QR002FTLCopy
Newark Part No.
Full Reel58Y7550
Re-Reel68Y8729
Cut Tape68Y8729
Product RangeWW Series
Technical Datasheet
Resistance2000µohm
Product RangeWW Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.2mm
Product Height0.38mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for WW25QR002FTL
1 Product Found
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-
Qualification
-
Product Range
WW Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.3mm
Product Height
0.38mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
