Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S12-6014-NATCopy
Newark Part No.81N2703
Product RangeTTS Series
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S12-6014-NATCopy
Newark Part No.81N2703
Product RangeTTS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.15"
I.D. Supplied - Metric3.81mm
Shrink Tubing / Boot ColourNatural
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.089"
I.D. Recovered Max - Metric2.26mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTTS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TTS-S12-6014-NAT is a 0.15m Natural color Heat Shrinkable Single Thin Wall tube made of PTFE (polytetrafluoroethylene). Upon the application of heat in excess of 350°C, the tubing shrinks and conforms to the geometry of the part to be covered. Stiffness combined with chemical inertness, makes it an excellent strain relief for high temperature electrical connections with contaminated environments.
- Chemically inert
- Virgin polytetrafluoroethylene resin
- Lowest coefficient of friction
- Superior dielectric strength
- Exceptional heat resistance
- Self extinguishing
- Non-wetting
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Test & Measurement, Safety
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.81mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.089"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.15"
Shrink Tubing / Boot Colour
Natural
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2.26mm
Product Range
TTS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
