Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S12-2025-NATCopy
Newark Part No.37N1634
Product RangeTTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S12-2025-NATCopy
Newark Part No.37N1634
Product RangeTTS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.15"
I.D. Supplied - Metric3.81mm
Shrink Tubing / Boot ColourNatural
Length - Imperial2ft
Length - Metric609.6mm
I.D. Recovered Max - Imperial0.089"
I.D. Recovered Max - Metric2.26mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTTS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.81mm
Length - Imperial
2ft
I.D. Recovered Max - Imperial
0.089"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.15"
Shrink Tubing / Boot Colour
Natural
Length - Metric
609.6mm
I.D. Recovered Max - Metric
2.26mm
Product Range
TTS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
