Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP32CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM3398
Product RangeMulticomp Pro PNP Transistors
Your Part Number
839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.570 |
| 10+ | $0.439 |
| 100+ | $0.238 |
| 500+ | $0.189 |
| 1000+ | $0.164 |
| 2500+ | $0.143 |
| 10000+ | $0.131 |
| 25000+ | $0.129 |
Price for:Each
Minimum: 5
Multiple: 5
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP32CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.59AM3398
Product RangeMulticomp Pro PNP Transistors
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current3A
Power Dissipation40W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro PNP Transistors
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
Multicomp Pro PNP Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
Power Dissipation
40W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
