Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEL-CLBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN0474
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.340 |
| 100+ | $1.070 |
| 500+ | $0.991 |
| 1000+ | $0.887 |
| 2500+ | $0.720 |
| 5000+ | $0.697 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEL-CLBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN0474
Product Range-
LED ColorBlue
Wavelength Typ475nm
Viewing Angle150°
Luminous Flux @ Test30lm
Forward Current If Max-
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wavelength Typ
475nm
Luminous Flux @ Test
30lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Blue
Viewing Angle
150°
Forward Current If Max
-
Forward Voltage @ Test
3.3V
Power Dissipation Pd
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
