Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTEM0037-2009Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62X0632
Product RangeCW1311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.926 |
| 10+ | $0.897 |
| 25+ | $0.868 |
| 50+ | $0.809 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTEM0037-2009Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62X0632
Product RangeCW1311
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.15mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product RangeCW1311
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
Grey
Conductor Material
Tinned Copper
External Diameter
-
Product Range
CW1311
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.15mm
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Alternatives for TEM0037-2009
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
