Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSS15LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK2358
Product RangeMulticomp Pro Schottky Rectifiers
Your Part Number
13,883 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.157 |
| 10+ | $0.108 |
| 100+ | $0.055 |
| 500+ | $0.035 |
| 1000+ | $0.028 |
| 2500+ | $0.024 |
| 10000+ | $0.023 |
| 25000+ | $0.020 |
Price for:Each
Minimum: 5
Multiple: 5
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSS15LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK2358
Product RangeMulticomp Pro Schottky Rectifiers
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMulticomp Pro Schottky Rectifiers
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
700mV
Operating Temperature Max
125°C
Product Range
Multicomp Pro Schottky Rectifiers
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
