Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSR1100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel90R9158
Re-Reel41AH4781RL
Cut Tape41AH4781
Product RangeSR110
Your Part Number
23,753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.203 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.203 |
| 50+ | $0.159 |
| 100+ | $0.100 |
| 250+ | $0.083 |
| 500+ | $0.071 |
| 1000+ | $0.059 |
| 2500+ | $0.048 |
| 5000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSR1100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel90R9158
Re-Reel41AH4781RL
Cut Tape41AH4781
Product RangeSR110
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Forward Current If(AV)1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max850mV
Forward Voltage VF Max850mV
Forward Surge Current Ifsm Max40A
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeSR110
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Average Forward Current
1A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage VF Max
850mV
Forward Surge Current
40A
Diode Mounting
Through Hole
Qualification
-
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
850mV
Forward Surge Current Ifsm Max
40A
Operating Temperature Max
125°C
Product Range
SR110
Automotive Qualification Standard
-
Alternatives for SR1100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
