Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4916Copy
Newark Part No.50N083
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialFibreglass
Sleeving ColourNatural
Internal Diameter1.067mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
-
Sleeving Material
Fibreglass
Internal Diameter
1.067mm
Length - Imperial
100ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
