Print Page
Image is for illustrative purposes only. Please refer to product description.

133 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.810 |
| 5+ | $7.770 |
| 10+ | $6.290 |
| 25+ | $5.180 |
| 50+ | $4.400 |
| 250+ | $3.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC35277.
Newark Part No.24M1168
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length203mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max55mm
Minimum Loop Tensile Strength55lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Cable Bundle Diameter Max
55mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
55lb
Product Range
-
Alternatives for SPC35277.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
