
Need more?
| Quantity | Price |
|---|---|
| 1+ | $136.240 |
| 5+ | $112.320 |
| 10+ | $96.200 |
| 25+ | $83.980 |
Product Information
Product Overview
This SPC20170 Expandable Woven Sleeving is a premium solution for cable management and protection. This sleeving is not only fray-resistant but also boasts flame retardant properties, meeting the high safety standards required for various applications. With a flammability rating of VW-1, rest assured that this sleeving excels in fire resistance. Designed for flexibility, the expandable woven construction allows for an expansion ratio of 1 to 2, accommodating a range of cable diameters and simplifying installation. Additionally, it is hydrogen-free, ensuring a clean and safe environment in sensitive applications. Elevate your cable organization and protection with this Expandable Woven Sleeving, where durability, safety, and adaptability converge. Trust in a solution that not only meets but exceeds industry standards for reliable performance in diverse environments.
- Fray resistant, flame retardant expandable woven sleeving
- Polyester PET material
- High abrasion resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electrical, Cable & Wire Protection, Routing, Commercial
Technical Specifications
Expandable
Black / White
30.5m
Multicomp Pro Braided Sleeving
PET (Polyethylene Terephthalate)
9.53mm
100ft
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
