Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.180 |
| 5+ | $192.240 |
| 10+ | $164.650 |
| 25+ | $143.740 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$233.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC14526Copy
Newark Part No.26K1797
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialFibreglass
Sleeving ColourBlack
Internal Diameter41.275mm
Length - Metric7.62m
Length - Imperial25ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SPC14526 is a black Fiberglass Sleeving. The sleeving is made of hi-temp resin coated fiberglass material. Due to its heavy weight braided fiberglass won't burn melt or become brittle.
- 1120°C Melting point
- -70 to 1650°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Black
Length - Metric
7.62m
Product Range
-
Sleeving Material
Fibreglass
Internal Diameter
41.275mm
Length - Imperial
25ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
